Keywords:





Product Index > Battery Products > Battery Packs > EN91F3

All prices are in US dollars.
Digi-Key Part NumberN107-F031-ND
Price BreakUnit PriceExtended Price
13.410003.41
103.0670030.67
502.72640136.32
1002.38570238.57
2502.18120545.30
5002.044861,022.43
1,0001.874461,874.46
2,5001.738134,345.33
5,0001.704058,520.25
Quantity Available 0
Value Added Item
Manufacturer

Manufacturer Part Number

EN91F3

DescriptionBATTERY PK 4.5V AA SIZE ALKALINE
Lead Free Status / RoHS StatusLead free / RoHS compliant by exemption
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EN91
MSDS Material Safety Datasheet Alkaline Manganese Dioxide Zinc (Cylindrical) PSDS
Standard Package1
CategoryBattery Products
FamilyBattery Packs
Series-
Battery ChemistryAlkaline
RechargeabilityNo
Battery Cell SizeAA
Number of Cells3
Voltage - Rated4.5V
Capacity-
StructureSide to Side, 1 Row x 3 Cells
Termination StyleSolder Tab
Size / Dimension1.71" L x 0.57" W x 1.99" H (43.5mm x 14.5mm x 50.5mm)
Weight0.15 lb (68.04g)
Note-
Dynamic CatalogEN Alkaline
For Use WithN107-ND - BATTERY IND ALKALINE AA SIZE
Other Names547-107-F031
547-107-F031-ND
N107-F031

22:42:17 5/11/2013 - Help With This Screen