Keywords:





Product Index > Battery Products > Batteries Non-Rechargeable (Primary) > EN91

All prices are in US dollars.
Digi-Key Part NumberN107-ND
Price BreakUnit PriceExtended Price
10.650000.65
240.5850014.04
720.5200037.44
1200.4550054.60
2640.41598109.82
5040.39000196.56
1,0080.35750360.36
2,5200.33150835.38
5,0160.325001,630.20
Quantity Available Digi-Key Stock: 76,177
Can ship immediately
Manufacturer

Manufacturer Part Number

EN91

DescriptionBATTERY IND ALKALINE AA SIZE
Lead Free Status / RoHS StatusLead free / RoHS compliant by exemption
 

QuantityItem Number Customer Reference
BATTERY IND ALKALINE AA SIZE | EN91 | N107-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EN91
Product Photos EN91
MSDS Material Safety Datasheet Alkaline Manganese Dioxide Zinc (Cylindrical) PSDS
Standard Package24
CategoryBattery Products
FamilyBatteries Non-Rechargeable (Primary)
Series-
Battery ChemistryAlkaline
Battery Cell SizeAA
Voltage - Rated1.5V
Capacity-
Size / Dimension0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination StyleButton Top (Extending)
Discharge Rate-
Weight0.8 oz (22.8g)
Shipping Info-
Dynamic CatalogEN Alkaline
For Use WithN143-ND - CAP LIGHT WHITE/RED LED
N140-ND - LED INSPECTION FLASHLIGHT W/2AAA
1031-1012-ND - LINK BLACK CARABINER LIGHT
1031-1011-ND - IRIX PUR HEADLAMP 4LED REFLECTOR
1031-1010-ND - IRIX II GREY HEADLAMP 5LED FLOOD
1031-1009-ND - MODUS 2 POLYMER FLASHLIGHT WHITE
1031-1008-ND - MODUS 1 POLYMER FLASHLIGHT WHITE
1031-1007-ND - ROGUE 2 GREEN 2-CELL FLASHLIGHT
1031-1006-ND - ROGUE 2 GRAY 2-CELL FLASHLIGHT
1031-1005-ND - ROGUE 2 BLACK 2-CELL FLASHLIGHT
More...
Associated ProductBCAA-HD-ND - SPRING CONTACT HEAVY DUTY AA
BK-53DKR-ND - CLIP CONTACT BATTERY AA SMD
BK-53CT-ND - CLIP CONTACT BATTERY AA SMD
BK-53TR-ND - CLIP CONTACT BATTERY AA SMD
MS2-AA-PC-ND - CONTACT BATTERY AA POS/NEG
MS1-AA-PC-ND - CONTACT BATTERY AA POS/NEG
57TRK-ND - CONTACT BATT A/AA SMD
557TRK-ND - CONTACT BATT A/AA SMD
553TRK-ND - CONTACT BATT A/AA SMD
5331TRK-ND - CONTACT BATT LEAF SPRING
More...
Other Names547-107
547-107-ND
N107

19:50:07 5/24/2013 - Help With This Screen