Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EMY1T2RTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMY1T2R

Description TRANS NPN/PNP 50V 0.15A 5EMT
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 50V 150mA 180MHz, 140MHz 150mW Surface Mount EMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EMY1, UMY1N, FMY1A
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN, PNP (Emitter Coupled)
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 180MHz, 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Flat Lead
Supplier Device Package EMT5
 
Additional Resources
Standard Package ? 8,000
Other Names EMY1T2RTR

17:29:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.09690 775.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : EMY1T2RCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,978 - Immediate
  • Unit Price: 0.56000
Send Feedback