• Value add packaging not available; alternate packaging exists.
  • Non-Stock ?
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
All prices are in US dollars.
Digi-Key Part Number EMY1T2RDKR-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMY1T2R

Description TRANS NPN/PNP 50V 0.15A 5EMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
Call

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EMY1, UMY1N, FMY1A
Product Photos EMT5_EMT5 Pkg
Catalog Drawings EMT-5 Package Top
Standard Package ? 1
Category

Discrete Semiconductor Products

Family

Transistors - Bipolar (BJT) - Arrays

Series -
Packaging ? Digi-Reel®?
Transistor Type NPN, PNP (Emitter Coupled)
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 180MHz, 140MHz
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Flat Lead
Supplier Device Package EMT5
Other Names EMY1T2RDKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EMY1T2RTR-ND EMY1T2R Rohm Semiconductor Tape & Reel (TR)? 0
0.09690 8,000
Non-Stock
?
EMY1T2RCT-ND EMY1T2R Rohm Semiconductor Cut Tape (CT)? 5,978 - Immediate
0.48000 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:02:34 6/30/2016