• Obsolete item.
Product Overview
Digi-Key Part Number T1101-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMSA240167-P5P-SZ

Description AC/DC WALL MOUNT ADAPTER 24V 40W
Expanded Description 24V 40W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3593-ND SMI36-24-V-P5 CUI Inc. Box 802 - Immediate
27.28000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMSA 40W
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.67A
Power (Watts) 40W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Associated Product
You May Also Be Interested In
  • EMS-US - CUI Inc. | T1123-US-ND DigiKey Electronics
  • EMS-US
  • CUI Inc.
  • AC INLET BLADE FOR US
  • Unit Price 0.76000
  • T1123-US-ND
Additional Resources
Standard Package ? 60
Other Names 036-2994R
EMSA240167P5PSZ
T1101-P5P

14:34:15 2/20/2017

Send Feedback