• Obsolete item.
Product Overview
Digi-Key Part Number T1115-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMSA240125K-P5P-SZ

Description AC/DC WALL MOUNT ADAPTER 24V 30W
Expanded Description 24V 30W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMI24-24-K-P5-ND SMI24-24-K-P5 CUI Inc. Box 0
12.27589 560  Non-Stock ?
102-3593-ND SMI36-24-V-P5 CUI Inc. Box 599 - Immediate
27.28000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMSA 30W
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.25A
Power (Watts) 30W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Associated Product
  • EMS-US - CUI Inc. | T1123-US-ND DigiKey Electronics
  • EMS-US
  • CUI Inc.
  • AC INLET BLADE FOR US
  • Unit Price 0.76000
  • T1123-US-ND
  • EMS-EU - CUI Inc. | T1123-EU-ND DigiKey Electronics
  • EMS-EU
  • CUI Inc.
  • AC INLET BLADE FOR EUROPE
  • Unit Price 0.90000
  • T1123-EU-ND
  • EMS-UK - CUI Inc. | T1123-UK-ND DigiKey Electronics
  • EMS-UK
  • CUI Inc.
  • AC INLET BLADE FOR UK
  • Unit Price 2.27000
  • T1123-UK-ND
  • EMS-AU - CUI Inc. | T1123-AU-ND DigiKey Electronics
  • EMS-AU
  • CUI Inc.
  • AC INLET BLADE FOR AUSTRALIA
  • Unit Price 2.00000
  • T1123-AU-ND
You May Also Be Interested In
  • EMS-US - CUI Inc. | T1123-US-ND DigiKey Electronics
  • EMS-US
  • CUI Inc.
  • AC INLET BLADE FOR US
  • Unit Price 0.76000
  • T1123-US-ND
Additional Resources
Standard Package ? 80
Other Names 036-3146R
EMSA240125KP5PSZ
T1115-P5P

10:59:14 3/25/2017

Send Feedback