• Obsolete item.
Product Overview
Digi-Key Part Number T1183-P5RP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMSA240125-P5RP-SZ

Description 24V 30W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMI24-24-V-P5R-ND SMI24-24-V-P5R CUI Inc. Box 0
17.32050 540  Non-Stock ?
102-3593-ND SMI36-24-V-P5 CUI Inc. Box 0
25.64000 1
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

CUI Inc.

Series EMSA 30W
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.25A
Power (Watts) 30W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approvals CCC, CE, cULus, GS, PSE
Power (Watts) - Max 30W
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 60
Other Names EMSA240125P5RPSZ
T1183-P5RP

05:28:54 9/28/2016

Send Feedback