Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number T1098-P5P-ND
Price Break Unit Price Extended Price
1 17.78000 17.78
5 17.50400 87.52
10 17.23100 172.31
50 15.86300 793.15
100 14.76900 1,476.90
250 14.55020 3,637.55
Quantity Available Digi-Key Stock: 401
Can ship immediately
Manufacturer

Manufacturer Part Number

EMSA240125-P5P-SZ

Description AC/DC WALL MOUNT ADAPTER 24V 30W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EMSA 30W Series
Product Photos EMSA120150-P5P-SZ
Product Training Modules Worldwide External Power Adapter Efficiency Standards
EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
Video File CUI's EMSA Series Power Adapter - Another Geek Moment
RoHS Information EMSA 30W Series Cert of Compliance
Catalog Drawings EMS Series_74x43.5x35.3
Featured Product ErP Compliant Multi-Blade Adapters
PCN Obsolescence/ EOL Level V Multiple Devices 13/Aug/2015
Standard Package ? 60
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series EMSA 30W
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.25A
Power (Watts) 30W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approvals CCC, CE, cULus, GS, PSE
Power (Watts) - Max 30W
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
Associated Product
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
Other Names 036-2991R
EMSA240125P5PSZ
T1098-P5P
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3593-ND SMI36-24-V-P5 CUI Inc. Box 501 - Immediate
27.28000 1
SMI24-24-V-P5-ND SMI24-24-V-P5 CUI Inc. Box 0
18.15450 1,020
Non-Stock
?
T1115-P5P-ND EMSA240125K-P5P-SZ CUI Inc. Bulk? 28 - Immediate
16.54000 1
Non-Stock
?
Customers who are interested in this product are also interested in:
  • SMI36-24-V-P5 - CUI Inc. | 102-3593-ND DigiKey Electronics
  • SMI36-24-V-P5
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 24V 36W
  • Unit Price 27.28000
CUI's EMSA Series Power Adapter - Another Geek Moment
CUI's EMSA Series Power Adapter - Another Geek Moment

07:45:54 5/3/2016