Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters > EMSA240075K-P5RP-SZ

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberEMSA240075K-P5RP-SZ-ND
Price BreakUnit PriceExtended Price
56010.188755,705.70
1,0809.8553010,643.72
Quantity Available
Manufacturer

Manufacturer Part Number

EMSA240075K-P5RP-SZ

DescriptionADPT MULTI-BLADE 24VDC 0.75A
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EMSA 18W Series
Video File CUI's EMSA Series Power Adapter - Another Geek Moment
RoHS Information EMSA 18W Cert of Compliance
Standard Package560
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Desktop, Wall Adapters
SeriesEMSA 18W
Region UtilizedInternational
FormWall Mount (Multi Plug - Sold Separately)
Voltage - Input90 ~ 264 VAC
Voltage - Output per Connector24V
Current - Output (Max)750mA
Power (Watts)18W
Power Supply TypeSwitching
PolarizationPositive Center
Output Connector2.1mm I.D. x 5.5mm O.D. x 9.5mm Female R/A
ApplicationsCommercial
FeaturesOVP, SCP
EfficiencyLevel V
Operating Temperature0°C ~ 40°C
AC Input Connector-
Cord Length72" (1.83m)
Line Regulation±1%
Load Regulation±5%
Weight-
CUI's EMSA Series Power Adapter - Another Geek Moment
CUI's EMSA Series Power Adapter - Another Geek Moment

5:04:51 5/19/2013 - Help With This Screen