Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters > EMSA200150K-P5P-SZ

All prices are in US dollars.
Digi-Key Part NumberT1114-P5P-ND
Price BreakUnit PriceExtended Price
117.8800017.88
1016.98600169.86
5015.64500782.25
10014.304001,430.40
25013.410003,352.50
50012.292506,146.25
1,00011.8902011,890.20
Quantity Available Digi-Key Stock: 216
Can ship immediately
Manufacturer

Manufacturer Part Number

EMSA200150K-P5P-SZ

DescriptionADPT MULTI-BLADE 20VDC 1.5A P5P
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ADPT MULTI-BLADE 20VDC 1.5A P5P | EMSA200150K-P5P-SZ | T1114-P5P-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EMSA 30W Series
Product Photos EMSA240125K-P5P-SZ
Other Related Documents Additional Plug Options
Product Training Modules Worldwide External Power Adapter Efficiency Standards
Video File CUI's EMSA Series Power Adapter - Another Geek Moment
Catalog Drawings EMS Series_74x43.5x35.3
Featured Product ErP Compliant Multi-Blade Adapters
EPSA/ETSA Series Power Adapters
Standard Package80
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Desktop, Wall Adapters
SeriesEMSA 30W
Region UtilizedInternational
FormWall Mount (Multi Plug - Sold Separately)
Voltage - Input90 ~ 264 VAC
Voltage - Output per Connector20V
Current - Output (Max)1.5A
Power (Watts)30W
Power Supply TypeSwitching
PolarizationPositive Center
Output Connector2.1mm I.D. x 5.5mm O.D. x 9.5mm Female
ApplicationsCommercial
FeaturesOVP, SCP
EfficiencyLevel V
Operating Temperature0°C ~ 40°C
AC Input Connector-
Cord Length60.2" (1.53m)
Line Regulation±1%
Load Regulation±5%
Weight-
Dynamic CatalogEMSA 30W Series
Associated ProductT1123-CC-ND - AC INLET BLADE FOR CHINA
T1123-AU-ND - AC INLET BLADE FOR AUSTRALIA
T1123-US-ND - AC INLET BLADE FOR US
T1123-UK-ND - AC INLET BLADE FOR UK
T1123-EU-ND - AC INLET BLADE FOR EUROPE
CP-2225-ND - CORD YE-2013 GATOR CLIP SPT 1'
Other Names036-3145R
EMSA200150KP5PSZ
T1114-P5P
Possible Substitute
CUI's EMSA Series Power Adapter - Another Geek Moment
CUI's EMSA Series Power Adapter - Another Geek Moment

1:38:56 5/24/2013 - Help With This Screen