Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1087-P5P-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

EMSA150040-P5P-SZ

Description AC/DC WALL MOUNT ADAPTER 15V 6W
Expanded Description 15V 6W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMSA 6W
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 400mA
Power (Watts) 6W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
T1105-P5P-ND EMSA150040K-P5P-SZ CUI Inc. Bulk ? 783 - Immediate
9.49000 1  Non-Stock ?
102-3569-ND SMI6-15-V-P5 CUI Inc. Box 0
13.99000 1
Associated Product
Additional Resources
Standard Package ? 60
Other Names 036-3007R
EMSA150040P5PSZ
T1087-P5P

23:32:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.19000 13.19
5 12.83400 64.17
10 12.12100 121.21
25 11.40800 285.20
50 10.69500 534.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback