Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1184-P5RP-ND
Quantity Available 203
Can ship immediately
Manufacturer

Manufacturer Part Number

EMSA120300-P5RP-SZ

Description AC/DC WALL MOUNT ADAPTER 12V 40W
Expanded Description 12V 40W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMSA 40W
Part Status Obsolete
Region Utilized Internationally
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3A
Power (Watts) 40W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3594-ND SMI36-12-V-P5R CUI Inc. Box 451 - Immediate
27.08000 1
Associated Product
Additional Resources
Standard Package ? 60
Other Names EMSA120300P5RPSZ
T1184-P5RP

19:37:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.40000 19.40
5 19.10400 95.52
10 18.80600 188.06
25 17.91000 447.75
50 17.31300 865.65
100 16.11900 1,611.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback