• Obsolete item.
Product Overview
Digi-Key Part Number T1182-P5RP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMSA120250-P5RP-SZ

Description AC/DC WALL MOUNT ADAPTER 12V 30W
Expanded Description 12V 30W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMI24-12-V-P5R-ND SMI24-12-V-P5R CUI Inc. Box 0
17.32050 540  Non-Stock ?
102-3594-ND SMI36-12-V-P5R CUI Inc. Box 814 - Immediate
26.36000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMSA 30W
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2.5A
Power (Watts) 30W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names EMSA120250P5RPSZ
T1182-P5RP

03:46:41 3/23/2017

Send Feedback