Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1096-P5P-ND
Quantity Available 65
Can ship immediately
Manufacturer

Manufacturer Part Number

EMSA120250-P5P-SZ

Description AC/DC WALL MOUNT ADAPTER 12V 30W
Expanded Description 12V 30W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMSA 30W
Part Status Obsolete
Region Utilized Internationally
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2.5A
Power (Watts) 30W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3587-ND SMI24-12-V-P5 CUI Inc. Box 59 - Immediate
20.85000 1
102-3591-ND SMI36-12-V-P5 CUI Inc. Box 407 - Immediate
27.28000 1
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 036-2989R
EMSA120250P5PSZ
T1096-P5P

23:05:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.78000 17.78
5 17.50400 87.52
10 17.23100 172.31
25 16.41000 410.25
50 15.86300 793.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback