Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number T1180-P5RP-ND
Price Break Unit Price Extended Price
1 17.41000 17.41
5 16.93800 84.69
10 15.99700 159.97
50 14.11500 705.75
100 13.17400 1,317.40
250 12.70352 3,175.88
500 12.51530 6,257.65
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMSA120150-P5RP-SZ

Description AC/DC WALL MOUNT ADAPTER 12V 18W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

EMSA120150-P5RP-SZ CUI Inc. | T1180-P5RP-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets EMSA 18W Series
Product Photos EMSA120150-P5RP-SZ
Product Training Modules Worldwide External Power Adapter Efficiency Standards
EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
Video File CUI's EMSA Series Power Adapter - Another Geek Moment
RoHS Information EMSA 18W Cert of Compliance
PCN Obsolescence/ EOL Level V Multiple Devices 13/Aug/2015
Standard Package ? 60
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series EMSA 18W
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approvals CCC, CE, cULus, GS, PSE
Power (Watts) - Max 18W
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight 0.525 lb (238.14g)
Associated Product
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
Other Names EMSA120150P5RPSZ
T1180-P5RP
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3580-ND SMI18-12-V-P5R CUI Inc. Box 951 - Immediate
21.53000 1
Customers who are interested in this product are also interested in:
  • SMI18-12-V-P5 - CUI Inc. | 102-3573-ND DigiKey Electronics
  • SMI18-12-V-P5
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 12V 18W
  • Unit Price 21.53000
  • SMI18-12-V-P5R - CUI Inc. | 102-3580-ND DigiKey Electronics
  • SMI18-12-V-P5R
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 12V 18W
  • Unit Price 21.53000
  • WSU120-1500 - Triad Magnetics | 237-1393-ND DigiKey Electronics
  • WSU120-1500
  • Triad Magnetics
  • AC/DC WALL MOUNT ADAPTER 12V 18W
  • Unit Price 11.45000
  • SMI18-12-K-P5 - CUI Inc. | 102-3674-ND DigiKey Electronics
  • SMI18-12-K-P5
  • CUI Inc.
  • AC/DC WALL MOUNT 12V 18W
  • Unit Price 17.45000
CUI's EMSA Series Power Adapter - Another Geek Moment
CUI's EMSA Series Power Adapter - Another Geek Moment

08:03:01 2/6/2016