Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters > EMSA120050K-P5P-SZ

All prices are in US dollars.
Digi-Key Part NumberT1104-P5P-ND
Price BreakUnit PriceExtended Price
110.2600010.26
109.7470097.47
508.97760448.88
1008.20800820.80
2507.695001,923.75
5007.053763,526.88
1,0006.822906,822.90
Quantity Available Digi-Key Stock: 712
Can ship immediately
Manufacturer

Manufacturer Part Number

EMSA120050K-P5P-SZ

DescriptionADPT MULTI-BLADE 12VDC 0.5A P5P
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ADPT MULTI-BLADE 12VDC 0.5A P5P | EMSA120050K-P5P-SZ | T1104-P5P-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EMSA 6W Series
Product Photos EMSA090067K-P5P-SZ
Other Related Documents Additional Plug Options
Product Training Modules Worldwide External Power Adapter Efficiency Standards
Video File CUI's EMSA Series Power Adapter - Another Geek Moment
Catalog Drawings EMS Series_64x40.5x30
Featured Product ErP Compliant Multi-Blade Adapters
EPSA/ETSA Series Power Adapters
Standard Package60
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Desktop, Wall Adapters
SeriesEMSA 6W
Region UtilizedInternational
FormWall Mount (Multi Plug - Sold Separately)
Voltage - Input90 ~ 264 VAC
Voltage - Output per Connector12V
Current - Output (Max)500mA
Power (Watts)6W
Power Supply TypeSwitching
PolarizationPositive Center
Output Connector2.1mm I.D. x 5.5mm O.D. x 9.5mm Female
ApplicationsCommercial
FeaturesOVP, SCP
EfficiencyLevel V
Operating Temperature0°C ~ 40°C
AC Input Connector-
Cord Length60.2" (1.53m)
Line Regulation±3%
Load Regulation±5%
Weight-
Dynamic CatalogEMSA 6W Series
Associated ProductT1123-CC-ND - AC INLET BLADE FOR CHINA
T1123-AU-ND - AC INLET BLADE FOR AUSTRALIA
T1123-US-ND - AC INLET BLADE FOR US
T1123-UK-ND - AC INLET BLADE FOR UK
T1123-EU-ND - AC INLET BLADE FOR EUROPE
CP-2225-ND - CORD YE-2013 GATOR CLIP SPT 1'
Other Names036-3135R
EMSA120050KP5PSZ
T1104-P5P
Possible Substitute
CUI's EMSA Series Power Adapter - Another Geek Moment
CUI's EMSA Series Power Adapter - Another Geek Moment

18:44:49 6/18/2013 - Help With This Screen