• Obsolete item.
Product Overview
Digi-Key Part Number T1086-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMSA120050-P5P-SZ

Description AC/DC WALL MOUNT ADAPTER 12V 6W
Expanded Description 12V 6W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3565-ND SMI6-12-V-P5 CUI Inc. Box 87 - Immediate
13.99000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMSA 6W
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 500mA
Power (Watts) 6W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Associated Product
You May Also Be Interested In
  • GF1004H - CUI Inc. | GF1004H-ND DigiKey Electronics
  • GF1004H
  • CUI Inc.
  • SPEAKER 8 OHM 20W 102MM SQUARE
  • Unit Price 10.27000
  • GF1004H-ND
Additional Resources
Standard Package ? 60
Other Names 036-3006R
EMSA120050P5PSZ
T1086-P5P

01:37:54 3/29/2017

Send Feedback