• Obsolete item.
Product Overview
Digi-Key Part Number T1179-P5RP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMSA090200-P5RP-SZ

Description AC/DC WALL MOUNT ADAPTER 9V 18W
Expanded Description 9V 18W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMI18-9-V-P5R-ND SMI18-9-V-P5R CUI Inc. Box 0
16.82100 540  Non-Stock ?
102-3577-ND SMI18-9-K-P5 CUI Inc. Box 474 - Immediate
17.45000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMSA 18W
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 2A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight 0.525 lb (238.14g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names EMSA090200P5RPSZ
T1179-P5RP

20:58:52 2/26/2017

Send Feedback