• Obsolete item.
Product Overview
Digi-Key Part Number T1085-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMSA090067-P5P-SZ

Description AC/DC WALL MOUNT ADAPTER 9V 6W
Expanded Description 9V 6W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3577-ND SMI18-9-K-P5 CUI Inc. Box 533 - Immediate
17.45000 1
102-3567-ND SMI6-9-V-P5 CUI Inc. Box 0
15.54000 1
102-3678-ND SMI18-9-V-P5 CUI Inc. Box 0
20.25000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMSA 6W
Part Status Obsolete
Region Utilized Internationally
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 670mA
Power (Watts) 6W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 036-3005R
EMSA090067P5PSZ
T1085-P5P

14:20:07 1/17/2017

Send Feedback