Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1243-P5RP-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

EMSA060300K-P5RP-SZ

Description AC/DC WALL MOUNT ADAPTER 6V 18W
Expanded Description 6V 18W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMSA 18W
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 6V
Current - Output (Max) 3A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight 0.525 lb (238.14g)
 
Associated Product
You May Also Be Interested In
  • EMS-US - CUI Inc. | T1123-US-ND DigiKey Electronics
  • EMS-US
  • CUI Inc.
  • AC INLET BLADE FOR US
  • Unit Price 0.76000
  • T1123-US-ND
  • EMS-EU - CUI Inc. | T1123-EU-ND DigiKey Electronics
  • EMS-EU
  • CUI Inc.
  • AC INLET BLADE FOR EUROPE
  • Unit Price 0.90000
  • T1123-EU-ND
Additional Resources
Standard Package ? 60
Other Names EMSA060300KP5RPSZ
T1243-P5RP

03:28:20 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.71000 13.71
5 13.33800 66.69
10 12.59700 125.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback