• Obsolete item.
Product Overview
Digi-Key Part Number T1089-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMSA060300-P5P-SZ

Description AC/DC WALL MOUNT ADAPTER 6V 18W
Expanded Description 6V 18W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMSA 18W
Part Status Obsolete
Region Utilized Internationally
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 6V
Current - Output (Max) 3A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approvals CCC, CE, cULus, GS, PSE
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight 0.525 lb (238.14g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 036-2996R
EMSA060300P5PSZ
T1089-P5P

07:43:19 1/24/2017

Send Feedback