Add To Favorites
  • Obsolete item; call Digi-Key for more information.
Product Overview
Digi-Key Part Number T1175-P5RP-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

EMSA050120-P5RP-SZ

Description AC/DC WALL MOUNT ADAPTER 5V 6W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

CUI-Inc.

Series EMSA 6W
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1.2A
Power (Watts) 6W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
Approvals CCC, CE, cULus, GS, PSE
Power (Watts) - Max 6W
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3563-ND SMI6-5-V-P5 CUI Inc. Box 107 - Immediate
15.54000 1
SMI6-5-V-P5R-ND SMI6-5-V-P5R CUI Inc. Box 0
11.17200 1,020  Non-Stock ?
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 60
Other Names EMSA050120P5RPSZ
T1175-P5RP

23:41:08 7/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 13.19000 13.19
5 12.83400 64.17
10 12.12100 121.21
50 10.69500 534.75
100 9.98200 998.20
250 9.62552 2,406.38
500 9.48290 4,741.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback