Add To Favorites
Product Overview
Digi-Key Part Number T1123-US-ND
Quantity Available 9,557
Can ship immediately
Manufacturer

Manufacturer Part Number

EMS-US

Description AC INLET BLADE FOR US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EMSA 40W Series
RoHS Information EMS-US Cert of Compliance
Online Catalog Interchangeable Blades and Clips
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMSA
Part Status Active
Accessory Type Input Plug, United States
For Use With/Related Products EMSA Series
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3706-ND SMI-US-1 CUI Inc. Box 420 - Immediate
0.76000 1
For Use With
You May Also Be Interested In
  • EMS-EU - CUI Inc. | T1123-EU-ND DigiKey Electronics
  • EMS-EU
  • CUI Inc.
  • AC INLET BLADE FOR EUROPE
  • Unit Price 0.90000
  • T1123-EU-ND
  • EMS-UK - CUI Inc. | T1123-UK-ND DigiKey Electronics
  • EMS-UK
  • CUI Inc.
  • AC INLET BLADE FOR UK
  • Unit Price 2.27000
  • T1123-UK-ND
  • EMS-CC - CUI Inc. | T1123-CC-ND DigiKey Electronics
  • EMS-CC
  • CUI Inc.
  • AC INLET BLADE FOR CHINA
  • Unit Price 0.76000
  • T1123-CC-ND
  • EMS-AU - CUI Inc. | T1123-AU-ND DigiKey Electronics
  • EMS-AU
  • CUI Inc.
  • AC INLET BLADE FOR AUSTRALIA
  • Unit Price 2.00000
  • T1123-AU-ND
Additional Resources
Standard Package ? 50
Other Names 010-3172R
EMSUS
T1123-US

16:59:54 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
5 0.73800 3.69
10 0.72000 7.20
25 0.64800 16.20
50 0.63000 31.50
100 0.58500 58.50
250 0.55800 139.50
500 0.53100 265.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback