Add To Favorites
Product Overview
Digi-Key Part Number T1123-CC-ND
Quantity Available 1,699
Can ship immediately
Manufacturer

Manufacturer Part Number

EMS-CC

Description AC INLET BLADE FOR CHINA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EMSA 40W Series
RoHS Information EMS-CC Cert of Compliance
Online Catalog Interchangeable Blades and Clips
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMSA
Part Status Active
Accessory Type Input Plug, China
For Use With/Related Products EMSA Series
 
For Use With
You May Also Be Interested In
  • EMS-EU - CUI Inc. | T1123-EU-ND DigiKey Electronics
  • EMS-EU
  • CUI Inc.
  • AC INLET BLADE FOR EUROPE
  • Unit Price 0.90000
  • T1123-EU-ND
  • EMS-US - CUI Inc. | T1123-US-ND DigiKey Electronics
  • EMS-US
  • CUI Inc.
  • AC INLET BLADE FOR US
  • Unit Price 0.76000
  • T1123-US-ND
  • EMS-AU - CUI Inc. | T1123-AU-ND DigiKey Electronics
  • EMS-AU
  • CUI Inc.
  • AC INLET BLADE FOR AUSTRALIA
  • Unit Price 2.00000
  • T1123-AU-ND
  • EMS-UK - CUI Inc. | T1123-UK-ND DigiKey Electronics
  • EMS-UK
  • CUI Inc.
  • AC INLET BLADE FOR UK
  • Unit Price 2.27000
  • T1123-UK-ND
Additional Resources
Standard Package ? 50
Other Names 010-3181R
EMSCC
T1123-CC

15:17:56 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
5 0.73800 3.69
10 0.72000 7.20
25 0.64800 16.20
50 0.63000 31.50
100 0.58500 58.50
250 0.55800 139.50
500 0.53100 265.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback