Add To Favorites
Product Overview
Digi-Key Part Number T1230-P5P-ND
Quantity Available 1,237
Can ship immediately
Manufacturer

Manufacturer Part Number

EMMA240063-P5P-IC

Description AC/DC WALL MOUNT ADAPTER 24V 15W
Expanded Description 24V 15W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMMA 15W
Part Status Active
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 625mA
Power (Watts) 15W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications Medical
Efficiency Level V
Operating Temperature 0°C ~ 50°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm)
Approvals CE, cURus, GS
Input Connector Multi-Blade
Cord Length 70.9" (1.80m)
Weight 0.287 lb (130.18g)
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 036-8203R
EMMA240063P5PIC
T1230-P5P

09:25:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.73000 30.73
5 30.25600 151.28
10 29.78300 297.83
25 28.36520 709.13
50 27.41960 1,370.98
100 25.52850 2,552.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback