Add To Favorites
Product Overview
Digi-Key Part Number T1225-P5P-ND
Quantity Available 549
Can ship immediately
Manufacturer

Manufacturer Part Number

EMMA180167-P5P-IC

Description AC/DC WALL MOUNT ADAPTER 18V 30W
Expanded Description 18V 30W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EMMA 30W
Part Status Active
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 18V
Current - Output (Max) 1.67A
Power (Watts) 30W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications Medical
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.28" L x 2.44" W x 1.45" H (108.7mm x 62.0mm x 36.7mm)
Approvals CE, cURus, GS
Input Connector Multi-Blade
Cord Length 70.9" (1.80m)
Weight 0.662 lb (300.28g)
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 036-8208R
EMMA180167P5PIC
T1225-P5P

11:35:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.58000 38.58
5 37.98800 189.94
10 37.39500 373.95
25 35.61480 890.37
50 34.42740 1,721.37
100 32.05320 3,205.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback