Add To Favorites
Product Overview
Digi-Key Part Number 587-1451-6-ND
Quantity Available 3,833,936
Can ship immediately
Manufacturer

Manufacturer Part Number

EMK105B7104KV-F

Description CAP CER 0.1UF 16V X7R 0402
Expanded Description 0.1µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1451-6

05:42:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01600 0.16
25 0.01160 0.29
50 0.00880 0.44
100 0.00720 0.72
250 0.00604 1.51
500 0.00514 2.57
1,000 0.00404 4.04
5,000 0.00338 16.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1451-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 3,810,000 - Immediate
  • Unit Price: 0.00269
  • Cut Tape (CT) ? : 587-1451-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,833,936 - Immediate
  • Unit Price: 0.10000
Send Feedback