Add To Favorites
Product Overview
Digi-Key Part Number M9941CT-ND
Quantity Available 7,941
Can ship immediately
Manufacturer

Manufacturer Part Number

EMI101T-RC

Description FILTER LC(T) 0.05 OHM/100PF TH
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel R = 0.05 Ohms, C = 100pF 5A Radial - 3 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets EMI_T Series
3D Model EMI-T.stp
Online Catalog EMIT Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series EMIT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 25dB @ 350MHz ~ 500MHz
Resistance - Channel (Ohms) 0.05
Current 5A
Values R = 0.05 Ohms, C = 100pF
ESD Protection No
Operating Temperature -25°C ~ 85°C
Applications General Purpose
Voltage - Rated 50V
Mounting Type Through Hole
Package / Case Radial - 3 Leads
Size / Dimension 0.354" L x 0.126" W (9.00mm x 3.20mm)
Height 0.315" (8.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M9941CT

15:44:56 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.32600 3.26
25 0.31120 7.78
50 0.30120 15.06
100 0.29120 29.12
250 0.27620 69.05
500 0.23098 115.49
1,000 0.17927 179.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : M9941TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.16297
Send Feedback