Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number EM6K1T2RDKR-ND
Quantity Available 48,768
Can ship immediately
Manufacturer

Manufacturer Part Number

EM6K1T2R

Description MOSFET 2N-CH 30V .1A EMT6
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 100mA 150mW Surface Mount EMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EM6K1
Product Training Modules MOSFETs
Featured Product MOSFET ECOMOS
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100mA
Rds On (Max) @ Id, Vgs 8 Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 13pF @ 5V
Power - Max 150mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMT6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EM6K1T2RDKR

20:22:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.36700 3.67
25 0.32080 8.02
100 0.27500 27.50
250 0.23836 59.59
500 0.20168 100.84
1,000 0.15584 155.84
2,500 0.14209 355.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EM6K1T2RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.13795
  • Cut Tape (CT) ? : EM6K1T2RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,768 - Immediate
  • Unit Price: 0.44000
Send Feedback