Add To Favorites
Product Overview
Digi-Key Part Number 296-30938-ND
Quantity Available 0

Factory Stock ?: 427
Manufacturer

Manufacturer Part Number

EM430F5137RF900

Description DEVELOPMENT TOOL FOF CC430
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets CC430F613x,612x,513x
Design Resources Development Tool Selector
IoT Product Selector
Manufacturer Product Page EM430F5137RF900 Specifications
Online Catalog CC430F5137 Wireless Development Tool
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Type Transceiver
Frequency 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz
For Use With/Related Products CC4305137
Supplied Contents 2 Modules, 2 Antennas
 
Additional Resources
Standard Package ? 1
Other Names 296-30938
EM430F5137RF900-ND

01:41:35 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 150.17000 150.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback