Add To Favorites
Product Overview
Digi-Key Part Number 1080-1293-6-ND
Quantity Available 2,130
Can ship immediately
Manufacturer

Manufacturer Part Number

ELSH-Q61F1-0LPNM-JF3F8

Description EMITTER VISIBLE 730NM 600MA SMD
Expanded Description LED Lighting Color SHUEN Red 730nm (715nm ~ 745nm) 1218 (3246 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Shuen 1W Series
Design Resources Development Tool Selector
Online Catalog Shuen 1 Watt Series
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series SHUEN
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Wavelength 730nm (715nm ~ 745nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.35V
Lumens/Watt @ Current - Test -
Current - Max 600mA
Flux @ Current/Temperature - Test 150mW (125mW ~ 175mW)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1218 (3246 Metric)
Supplier Device Package SMD
Size / Dimension 0.120" L x 0.177" W (3.05mm x 4.50mm)
Height - Seated (Max) 0.085" (2.15mm)
Thermal Resistance of Package 12°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1293-6

16:46:39 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 3.89
10 3.24500 32.45
25 2.72600 68.15
100 2.33640 233.64
250 2.07680 519.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1293-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 1.65200
  • Cut Tape (CT) ? : 1080-1293-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,130 - Immediate
  • Unit Price: 3.89000
Send Feedback