• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ELS-2-C-H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ELS-2-C-H

Description CONTROL LIQ LEVEL 240VAC CHASSIS
Expanded Description Liquid Level Controller High/Low Level SPDT (1 Form C) 240VAC Chassis Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LCS-20-ND LCS-20 Curtis Industries Bulk ? 0
151.56000 1  Non-Stock ?
Documents & Media
Datasheets Liquid Level Controls Catalog
Product Attributes Select All
Categories
Manufacturer

Curtis Industries

Series ELS
Part Status Obsolete
Type High/Low Level
Voltage - Supply 240VAC
Sensitivity 0 ~ 25kOhm
Features -
Cable Length -
Output Type Relay
Contact Form SPDT (1 Form C)
Contact Rating @ Voltage 10A @ 120VAC
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Temperature 0°C ~ 60°C
Fluid Type -
Weight -
 
Additional Resources
Standard Package ? 1
Other Names Q3843720

14:43:38 3/26/2017

Send Feedback