Keywords:





Product Index > Tools > Flashlights > ELMCL11L

All prices are in US dollars.
Digi-Key Part NumberN534-ND
Price BreakUnit PriceExtended Price
151.7400051.74
1045.27300452.73
5041.392002,069.60
10038.805003,880.50
25035.571248,892.81
50032.9842616,492.13
1,00032.3375032,337.50
Quantity Available Digi-Key Stock: 4
Can ship immediately
Manufacturer

Manufacturer Part Number

ELMCL11L

DescriptionFLASHLIGHT LITHIUM 1AA LED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FLASHLIGHT LITHIUM 1AA LED | ELMCL11L | N534-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ELMCL11L
Product Photos ELMCL11L
Catalog Drawings ELMCL11L
Standard Package4
CategoryTools
FamilyFlashlights
SeriesUltimate®
TypeStandard, Clip-On
Lamp TypeLED
Lamp Output8, 70 Lumens
FeaturesAutomatic Off, Multiple Modes, Shatterproof Lens, Waterproof
Battery Cell SizeAA (Requires 1)
Length4.37" (111.0mm)
Material - BodyAluminum
Dynamic CatalogUltimate® Series
Associated ProductN602-ND - BATTERY LITHIUM AA CELL 1.5 VOLT
N107-ND - BATTERY IND ALKALINE AA SIZE
Other NamesN534

20:52:00 5/24/2013 - Help With This Screen