Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ELM-2882SYGWA/S530-E2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ELM-2882SYGWA/S530-E2

Description DISPLAY DOT MATRIX 8X8 YLW-GRN
Expanded Description Dot Matrix Display Module 8 x 8 Common Cathode Row, Common Anode Column Green-Yellow 2V 2.37" L x 2.37" W x 0.35" H (60.20mm x 60.20mm x 9.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ELM-2882SYGWA/S530-E2
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series ELM-2882
Part Status Active
Millicandela Rating 17.6mcd
Internal Connection Common Cathode Row, Common Anode Column
Size / Dimension 2.37" L x 2.37" W x 0.35" H (60.20mm x 60.20mm x 9.00mm)
Color Green-Yellow
Configuration 8 x 8
Voltage - Forward (Vf) (Typ) 2V
Interface -
 
Additional Resources
Standard Package ? 13

08:33:31 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
65 3.01615 196.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback