Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 227-1069-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

EL-USB-1

Description DATA LOGGER TEMPERATURE W/USB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets EL-USB-1
Product Attributes Select All
Categories
Manufacturer

Martel Electronics

Series EL
Part Status Discontinued at Digi-Key
Type Pocket
Temperature Range -31 ~ 176°F (-35 ~ 80°C)
Temperature Display C°/F°
Display Type -
Input Type -
Features Data Logging, LED Indicator
Probe Type -
Battery Cell Size 1/2 AA
Includes Battery, Software
 
Additional Resources
Standard Package ? 1
Other Names 227-1069
80273
ELUSB1

22:38:35 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.94000 99.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback