Keywords:





Product Index > Capacitors > Aluminum Capacitors > EKXG251ELL100MJ20S

All prices are in US dollars.
Digi-Key Part Number565-1441-ND
Price BreakUnit PriceExtended Price
11.040001.04
100.790007.90
1000.5650056.50
2500.51032127.58
5000.43740218.70
1,0000.37665376.65
5,0000.334131,670.63
10,0000.321983,219.75
25,0000.309837,745.63
Quantity Available Digi-Key Stock: 14,311
Can ship immediately
Manufacturer

Manufacturer Part Number

EKXG251ELL100MJ20S

DescriptionCAP ALUM 10UF 250V 20% RADIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP ALUM 10UF 250V 20% RADIAL | EKXG251ELL100MJ20S | 565-1441-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets KXG Series
Product Photos EKXG351ELL6R8MJ16S
Catalog Drawings KXG Series_5.0
KXG Series_10 x 20
Standard Package2,000
CategoryCapacitors
FamilyAluminum Capacitors
SeriesKXG
PackagingBulk
Capacitance10µF
Voltage Rating250V
Tolerance±20%
Lifetime @ Temp.8000 Hrs @ 105°C
Operating Temperature-40°C ~ 105°C
FeaturesGeneral Purpose
Ripple Current140mA
ESR (Equivalent Series Resistance)-
Impedance-
Mounting TypeThrough Hole
Package / CaseRadial, Can
Size / Dimension0.394" Dia (10.00mm)
Height - Seated (Max)0.787" (20.00mm)
Lead Spacing0.197" (5.00mm)
Surface Mount Land Size-
Dynamic CatalogKXG Series
Other Names565-1441
Possible Substitute

16:38:20 6/18/2013 - Help With This Screen