Add To Favorites
Product Overview
Digi-Key Part Number 255-3088-ND
Quantity Available 285
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMC1603113

Description SENSOR MOTION PIR 12M RANGE WHT
Expanded Description Sensor Motion, Pyroelectric, PIR (Passive Infrared) 472" (12m) 39.4' Polyethylene, Pearl White Lens
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PIR Motion Sensor Catalog
Other Related Documents How to Read Date Codes
Product Training Modules Passive Infrared Sensors (PIR Sensors)
Design Resources Development Tool Selector
PCN Design/Specification EKMB1y0311y Marking 22/Oct/2014
Online Catalog EKMB and EKMC Standard Profile PaPIRS Motion Sensor
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series VZ
Part Status Active
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance 472" (12m) 39.4'
Output Type Digital
Voltage - Supply 3 V ~ 6 V
Trigger Type Internal
Features Polyethylene, Pearl White Lens
Package / Case -
Operating Temperature -20°C ~ 60°C (TA)
Detection Pattern Long
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-3088

10:01:35 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.18000 13.18
5 12.91200 64.56
10 10.76000 107.60
25 9.95320 248.83
50 9.68400 484.20
100 8.33900 833.90
500 7.80100 3,900.50
1,000 7.39750 7,397.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback