Keywords:





Product Index > Sensors, Transducers > Motion Sensors, Detectors (PIR) > EKMC1603112

All prices are in US dollars.
Digi-Key Part Number255-3087-ND
Price BreakUnit PriceExtended Price
110.7600010.76
109.9530099.53
1008.33900833.90
2507.263001,815.75
5006.994003,497.00
1,0006.725006,725.00
5,0006.4560032,280.00
Quantity Available Digi-Key Stock: 161
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMC1603112

DescriptionSENSOR MOTION PIR 12M RANGE BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR MOTION PIR 12M RANGE BLK | EKMC1603112 | 255-3087-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EKMC Model
Product Photos EKMx1x03112
Other Related Documents How to Read Date Codes
Standard Package50
CategorySensors, Transducers
FamilyMotion Sensors, Detectors (PIR)
SeriesPaPIRs
Sensor Type*
Sensing Distance472.4" (12m) 39.4'
Output TypeDigital
Voltage - Supply3 V ~ 6 V
Trigger TypeInternal
FeaturesPolyethylene, Black Lens
Package / Case-
Detection PatternLong
Dynamic CatalogEKMB and EKMC Standard Profile PaPIRS Motion Sensor
Other Names255-3087

12:57:19 5/18/2013 - Help With This Screen