Keywords:





Product Index > Sensors, Transducers > Motion Sensors, Detectors (PIR) > EKMC1601113

All prices are in US dollars.
Digi-Key Part Number255-3076-ND
Price BreakUnit PriceExtended Price
110.2600010.26
109.4910094.91
1007.95150795.15
2506.925521,731.38
5006.669003,334.50
1,0006.412506,412.50
Quantity Available Digi-Key Stock: 133
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMC1601113

DescriptionSENSOR MOTION PIR 170UA DGTL WHT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR MOTION PIR 170UA DGTL WHT | EKMC1601113 | 255-3076-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EKMC Model
Product Photos EKMC1601111
Other Related Documents How to Read Date Codes
Standard Package50
CategorySensors, Transducers
FamilyMotion Sensors, Detectors (PIR)
SeriesPaPIRs
Sensor Type*
Sensing Distance196.9" (5m) 16.4'
Output TypeDigital
Voltage - Supply3 V ~ 6 V
Trigger TypeInternal
FeaturesPolyethylene, Pearl White Lens
Package / Case-
Detection PatternStandard
Dynamic CatalogEKMB and EKMC Standard Profile PaPIRS Motion Sensor
Other Names255-3076

16:54:13 5/25/2013 - Help With This Screen