Add To Favorites
Product Overview
Digi-Key Part Number 255-3085-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMB1303113

Description SENSOR MOTION PIR 12M RANGE WHT
Expanded Description Sensor Motion, Pyroelectric, PIR (Passive Infrared) 472" (12m) 39.4' Polyethylene, Pearl White Lens
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets EKMB, EKMC, AMN2/3 Series
Other Related Documents How to Read Date Codes
Product Training Modules Passive Infrared Sensors (PIR Sensors)
Design Resources Development Tool Selector
Featured Product Hot New Technologies
PCN Design/Specification EKMB1y0311y Marking 22/Oct/2014
Online Catalog EKMB and EKMC Standard Profile PaPIRS Motion Sensor
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series WL
Part Status Active
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance 472" (12m) 39.4'
Output Type Digital
Voltage - Supply 2.3 V ~ 4 V
Trigger Type Internal
Features Polyethylene, Pearl White Lens
Package / Case -
Operating Temperature -20°C ~ 60°C (TA)
Detection Pattern Long
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-3085

15:21:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.26000 22.26
5 21.25200 106.26
10 19.22800 192.28
25 17.71000 442.75
50 15.68600 784.30
100 15.18000 1,518.00
500 14.16800 7,084.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback