• Obsolete item.
Product Overview
Digi-Key Part Number 255-3083-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EKMB1303111

Description Sensor Motion, Pyroelectric, PIR (Passive Infrared) 472" (12m) 39.4' Polyethylene, White Lens
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EKMB, EKMC, AMN2/3 Series
Other Related Documents How to Read Date Codes
Product Training Modules Passive Infrared Sensors (PIR Sensors)
Design Resources Development Tool Selector
Featured Product Hot New Technologies
Product Attributes Select All
Category

Sensors, Transducers

Family

Motion Sensors - Optical

Manufacturer

Panasonic Electric Works

Series WL
Part Status Obsolete
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance 472" (12m) 39.4'
Output Type Digital
Voltage - Supply 2.3 V ~ 4 V
Trigger Type Internal
Features Polyethylene, White Lens
Package / Case -
Operating Temperature -20°C ~ 60°C (TA)
Detection Pattern Long
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-3083

13:46:27 12/4/2016

Send Feedback