Add To Favorites
Product Overview
Digi-Key Part Number 255-3081-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMB1203112

Description SENSOR MOTION PIR 12M RANGE BLK
Expanded Description Sensor Motion, Pyroelectric, PIR (Passive Infrared) 472" (12m) 39.4' Polyethylene, Black Lens
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series WL
Part Status Active
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance 472" (12m) 39.4'
Output Type Digital
Voltage - Supply 2.3 V ~ 4 V
Trigger Type Internal
Features Polyethylene, Black Lens
Package / Case -
Operating Temperature -20°C ~ 60°C (TA)
Detection Pattern Long
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-3081

22:09:26 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.04000 29.04
5 27.72000 138.60
10 25.08000 250.80
25 23.10000 577.50
50 20.46000 1,023.00
100 19.80000 1,980.00
500 18.48000 9,240.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback