Keywords:





Product Index > Sensors, Transducers > Motion Sensors, Detectors (PIR) > EKMB1101111

All prices are in US dollars.
Digi-Key Part Number255-3065-ND
Price BreakUnit PriceExtended Price
120.7900020.79
1020.09700200.97
10018.018001,801.80
25017.671524,417.88
50017.325008,662.50
Quantity Available Digi-Key Stock: 263
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMB1101111

DescriptionSENSOR MOTION PIR DIGITAL WHITE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR MOTION PIR DIGITAL WHITE | EKMB1101111 | 255-3065-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EKMB
Product Photos EKMB1x0111x
Other Related Documents How to Read Date Codes
Standard Package50
CategorySensors, Transducers
FamilyMotion Sensors, Detectors (PIR)
SeriesPaPIRs
Sensor Type*
Sensing Distance196.9" (5m) 16.4'
Output TypeDigital
Voltage - Supply2.3 V ~ 4 V
Trigger TypeInternal
FeaturesPolyethylene, White Lens
Package / Case-
Detection PatternStandard
Dynamic CatalogEKMB and EKMC Standard Profile PaPIRS Motion Sensor
Other Names255-3065

1:38:15 5/20/2013 - Help With This Screen