Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 296-29540-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

EKK-LM4F232

Description KIT EVAL KEIL FOR LM4F233
Expanded Description LM4F232 Stellaris® MCU 32-Bit ARM® Cortex®-M4 Embedded Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Stellaris®
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M4
Operating System -
Platform -
For Use With/Related Products LM4F232
Mounting Type Fixed
Contents Board(s), Cable(s), OLED, Accessories
 
Additional Resources
Standard Package ? 1
Other Names 296-29540
EKKLM4F232

01:16:51 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 139.69000 139.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback