• Obsolete item.
Product Overview
Digi-Key Part Number 726-1051-ND
Quantity Available 0
Manufacturer

Texas Instruments

Manufacturer Part Number

EKI-LM3S2965

Description KIT EVAL IAR LM3S2965 CAN
Expanded Description LM3S2110, LM3S2965 Stellaris® MCU 32-Bit ARM® Cortex®-M3 Embedded Evaluation Board
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Stellaris®
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M3
Operating System -
Platform -
For Use With/Related Products LM3S2110, LM3S2965
Mounting Type Fixed
Contents Board(s), Cable(s), OLED
 
Associated Product
  • LM3S2965-IQC50-A2 - Texas Instruments | 296-24903-ND DigiKey Electronics
  • LM3S2965-IQC50-A2
  • Texas Instruments
  • IC MCU 32BIT 256KB FLASH 100LQFP
  • Unit Price 13.15000
  • 296-24903-ND
  • LM3S2965-IBZ50-A2 - Texas Instruments | 726-1154-ND DigiKey Electronics
  • LM3S2965-IBZ50-A2
  • Texas Instruments
  • IC MCU 32BIT 256KB FLASH 108BGA
  • Unit Price 10.20380
  • 726-1154-ND
Additional Resources
Standard Package ? 1
Other Names 726-1051
EKILM3S2965

22:54:45 1/23/2017

Send Feedback