Keywords:





Product Index > Programmers, Development Systems > Eval Boards - Op Amps > EK61

All prices are in US dollars.
Digi-Key Part Number598-1398-ND
Price BreakUnit PriceExtended Price
1172.49000172.49
5166.84800834.24
Quantity Available Digi-Key Stock: 9
Can ship immediately
Manufacturer

Manufacturer Part Number

EK61

DescriptionKIT EVALUATION PA78/PA79
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
KIT EVALUATION PA78/PA79 | EK61 | 598-1398-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PA78
PA79
EK61
PA79 App Note
Product Photos EK61
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval Boards - Op Amps
SeriesApex Precision Power®
Channels per IC1 - Single, 2 - Dual
Amplifier TypePower
Output TypeSingle-Ended
Slew Rate-
-3db Bandwidth-
Current - Output / Channel-
Operating Temperature-
Current - Supply (Main IC)-
Voltage - Supply, Single/Dual (±)-
Board TypeBare (Unpopulated)
Supplied ContentsBoard, Components for Assembly
Utilized IC / PartPA78DK, PA79DK
Dynamic CatalogPA78 and PA79 Evaluation Board EK61
Associated Product598-1440-ND - IC PWR AMP 350V 200MA 12SIP
598-1352-ND - IC PWR AMP 350V 200MA 20PSOP
598-1351-ND - IC PWR AMP 350V 200MA 20PSOP
Other Names598-1398
598-2055
598-2055-ND
EK61-ND

23:02:25 5/22/2013 - Help With This Screen