Keywords:





Product Index > Programmers, Development Systems > Evaluation Boards - Op Amps > EK57

All prices are in US dollars.
Digi-Key Part Number598-1470-ND
Price BreakUnit PriceExtended Price
1302.12000302.12
5292.228001,461.14
Quantity Available Digi-Key Stock: 13
Can ship immediately
Manufacturer

Manufacturer Part Number

EK57

DescriptionKIT EVAL FOR MP108FD/MP111FD
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
KIT EVAL FOR MP108FD/MP111FD | EK57 | 598-1470-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MP111
MP111 Accessories App Note
MP108 AppNote
EK57
Product Photos EK57
Standard Package1
CategoryProgrammers, Development Systems
FamilyEvaluation Boards - Op Amps
SeriesApex Precision Power®
Channels per IC1 - Single
Amplifier TypePower
Output TypeSingle-Ended
Slew Rate-
-3db Bandwidth-
Current - Output / Channel-
Operating Temperature-
Current - Supply (Main IC)-
Voltage - Supply, Single/Dual (±)-
Board TypeBare (Unpopulated)
Supplied ContentsBoard, Components, Heat Sink - for Assembly
Utilized IC / PartMP108FD, MP111FD
Associated Product598-1409-ND - IC OPAMP 100V 15A 170W 34DIP
598-1407-ND - IC OPAMP 200V 10A 100W HS 34DIP
598-1408-ND - IC OPAMP 200V 10A 100W A 34DIP
CTX078-ND - CRYSTAL 11.0592MHZ SERIES THRU
Other Names598-1470
598-2028
598-2028-ND
EK57-ND

0:39:10 6/18/2013 - Help With This Screen