Add To Favorites
Product Overview
Digi-Key Part Number 598-1390-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

EK16

Description KIT EVAL PA90,91,92,93,98 PINOUT
Expanded Description PA92, PA93, PA98 Apex Precision Power® Series 1 - Single Channels per IC Power Amplifier Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Part Status Active
Channels per IC 1 - Single
Amplifier Type Power
Output Type Single-Ended
Slew Rate -
-3db Bandwidth -
Current - Output / Channel -
Operating Temperature -
Current - Supply (Main IC) -
Voltage - Supply, Single/Dual (±) -
Board Type Bare (Unpopulated)
Supplied Contents Board, Components, Heat Sink - for Assembly
Utilized IC / Part PA92, PA93, PA98
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1390
598-2044
598-2044-ND

18:11:48 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 165.66000 165.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback