Add To Favorites
Product Overview
Digi-Key Part Number EJ501C-ND
Quantity Available 508
Can ship immediately
Manufacturer

Manufacturer Part Number

EJ501C

Description CONN PWR JACK 1.35X3.5MM SOLDER
Expanded Description Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EJ501C Drawing
Online Catalog MPD (Memory Protection Devices)
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.35mm ID (0.053"), 3.50mm OD (0.138")
Actual Diameter 0.051" (1.30mm ID), 0.138" (3.50mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Chassis Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Solder Eyelet(s)
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 12VDC
Current Rating 5A
Mating Length/Depth -
Contact Material - Plating Silver
Body Material Brass
Operating Temperature -15°C ~ 90°C
Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material -
Contact Material Brass; Copper Alloy
Thread Size M8x0.75
Body Color Silver
Material Flammability Rating -
Ingress Protection -
 
You May Also Be Interested In
  • PP3-002D - CUI Inc. | CP3-1003-ND DigiKey Electronics
  • PP3-002D
  • CUI Inc.
  • CONN PWR PLUG 1.35X3.5MM SOLDER
  • Unit Price 1.04000
  • CP3-1003-ND
Additional Resources
Standard Package ? 200

16:07:25 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 1.96
10 1.79500 17.95
100 1.63200 163.20
500 1.47900 739.50
1,000 1.32600 1,326.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback