Keywords:





Product Index > RF/IF and RFID > Balun > EHF-2BD2060

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberP12030TR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

EHF-2BD2060

DescriptionBALUN 1920-2170 MHZ 50/50 OHM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
BALUN 1920-2170 MHZ 50/50 OHM | EHF-2BD2060 | P12030TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EHF-2BD2060
Product Photos EHF-2BD2060
Product Change Notification EHF Series Product Discontinuation Notice
Catalog Drawings EHF-2B, EHF-FD
Standard Package500
CategoryRF/IF and RFID
FamilyBalun
SeriesEHF
PackagingTape & Reel (TR)
Frequency Range1.92GHz ~ 2.17GHz
Impedance - Unbalanced/Balanced50 / 50 Ohm
Phase Difference180° ±15
Insertion Loss (Max)1.0dB
Return Loss (Min)-
Package / Case0805 (2012 Metric)
Mounting TypeSurface Mount
Other NamesEHF2BD2060
P12030TR

9:42:47 5/18/2013 - Help With This Screen